Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.10 |
5+ | £1.97 |
10+ | £1.86 |
25+ | £1.76 |
50+ | £1.66 |
125+ | £1.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A grey ABS plastic enclosure, 92 x 57 x 25.4mm, ideal for use as a case for instruments, computer accessories, remote actuators, audio and video controls and security systems.
Colour | Grey |
---|---|
Enclosure Height | 25.4mm |
Enclosure Length | 92mm |
Enclosure Width | 57mm |
External Features | Rubber feet |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In