Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.58 |
5+ | £3.35 |
10+ | £3.09 |
25+ | £2.93 |
50+ | £2.78 |
125+ | £2.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS plastic enclosure, 111 x 83 x 38mm, ideal for use as a case for instruments, computer accessories, remote actuators, audio and video controls and security systems.
Colour | Black |
---|---|
Enclosure Height | 38mm |
Enclosure Length | 111mm |
Enclosure Width | 83mm |
External Features | Rubber feet |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In