Christmas Opening Hours and Delivery Dates here

R-TECH 310000 PU Round Protective Feet Ø6.4 x 1.9 - Clear - Sheet 255

Order Code:

31-0000

Brand: R-TECH MPN: 310000 EAN-13: 5053556003365
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 6.4mm
  • Height: 1.9mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 255
Material Polyurethane
Pack Size 255
Shape Round
Size 6.4 x 1.9mm
Colour Clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot