R-TECH 310005 PU Round Protective Feet Ø11.1 x 5.0 - Clear - Sheet 110

Standard range
Order Code:

31-0005

Brand: R-TECH MPN: 310005 EAN-13: 5053556003419
Qty Unit Price (Ex VAT)
1+ £4.74
5+ £4.30
10+ £3.88
25+ £3.67
50+ £3.50
100+ £3.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 11.1mm
  • Height: 5.0mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 110
Colour Clear
Material Polyurethane
Pack Size 110
Shape Round
Size 11.1 x 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot