Site: Industry
Currency: GBP    
R-TECH 310041 Black Cabinet Feet 16.0 x 10.0

R-TECH 310041 Black Cabinet Feet 16.0 x 10.0

R-TECH
Standard range
Order Code:

31-0041

Brand: R-TECH MPN: 310041 EAN-13: 5053556003778
Qty Unit Price (Ex VAT)
1+ £0.335
24+ £0.285
48+ £0.252
100+ £0.237
500+ £0.224
1000+ £0.211
Price per unit Ex VAT
25,694 in stock, despatched same dayAdditional quantity lead time 8 months

R-TECH Round Cabinet Feet are moulded from black rubber. They have a recess in the centre and incorporate a metal washer in the moulding which prevents the fixing screw head from pulling through the foot.
They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a variety of electrical and electronic products and applications.


  • Colour: Black
  • Round, recessed shape
  • Diameter: 16mm
  • Height: 10mm
  • Mounting hole diameter: 3.5mm
  • Protects surfaces and equipment
  • Absorbs shock and vibration
  • Protects against scratching
  • Creates gap for heat dissipation
  • Sold singly
Colour Black
Material Rubber
Pack Size 1
Shape Round
Size 16.0 x 10.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C