Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 341328 Solderless Breadboard 170 Point 45.7 x 35.6mm Yellow

Order Code:  

34-1328

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 341328 Copy to clipboard EAN-13: 5053556002641
 Report an error

Discontinued

This yellow Solderless Breadboard allows components to be easily connected together into circuits and can be used again and again for experiments and prototyping.


  • Colour: Yellow
  • Solderless concept allows components to be used again and again
  • Ideal system for teaching electronic systems and circuit design
  • 170 connection points
  • Size: 45.72 x 35.56 x 9.40mm
Tie Points 170
Length 45.7mm
Width 35.6mm
Board Thickness 9.4mm
Grid Pitch 2.54
Material POM plastic
Colour Yellow

Reviews


Be the first to submit a review