R-TECH 420001 9mm 240V Red Neon Indicator Leads

Order Code:

42-0001

Brand: R-TECH MPN: 420001 EAN-13: 5053556003822

Discontinued


This R-TECH 9mm polycarbonate, push fit, 240V red neon indicator, requires a single fixing hole for fast installation. This Indicator can be used for a variety of signalling applications.


  • Quick self-locking fixing
  • Connection by 220mm flying leads
  • Available in red, green and amber
  • Life expectancy of 20,000 hours
  • 9mm fixing hole size
  • Panel mounting
  • Removable lens
Type Neon
Bezel Red
Colour Red
Current 0.73mA
Intensity N/A
Size 9mm
View Angle N/A
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot