Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.410 |
5+ | £0.381 |
10+ | £0.347 |
25+ | £0.325 |
50+ | £0.300 |
100+ | £0.279 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.
Colour | Black |
---|---|
Enclosure Height | 25mm |
Enclosure Length | 45mm |
Enclosure Width | 30mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Light Spark |
Flame Resistance | UL94-HB |
IP Rating | N/A |
Type | Potting Boxes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In