Site: Industry
Currency: GBP    
R-TECH 524620 Microphone (Unidirectional) 6mm, solder pads

R-TECH 524620 Microphone (Unidirectional) 6mm, solder pads

R-TECH
Standard range
Order Code:

52-4620

Brand: R-TECH MPN: 524620 EAN-13: 5053556008919
Qty Unit Price (Ex VAT)
1+ £2.29
25+ £2.12
50+ £2.04
100+ £2.00
250+ £1.94
500+ £1.88
Price per unit Ex VAT
494 in stock, despatched same dayAdditional quantity lead time 7 days

The R-TECH 524620 (uni-directional) Microphone with solder pads measures 6mm x 2.2mm with an operating voltage of 2V.
  • Directivity: Uni-directional
  • Diameter: 6mm
  • Terminal Type: Solder pads
  • Operating Voltage: 2V
  • Current Consumption: 0.5mA
  • Frequency: 50-16000Hz
  • Sensitivity: -47dB
  • Dimensions: 6mm x 2.2mm
Type Microphone
Frequency Response 50 to16000Hz
Impedance <2.2kΩ
Sensitivity -47+/-3dB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C