R-TECH 524621 Microphone (Unidirectional) 9.7mm, solder pads

Standard range
Order Code:

52-4621

Brand: R-TECH MPN: 524621 EAN-13: 5053556008926
Qty Unit Price (Ex VAT)
1+ £1.56
25+ £1.45
50+ £1.40
100+ £1.36
250+ £1.32
500+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
494 in stock, despatched same dayAdditional quantity lead time 7 days

The R-TECH 524621 (uni-directional) Microphone with solder pads measures 9.7mm x 5mm with an operating voltage of 2V.
  • Directivity: Uni-directional
  • Diameter: 9.7mm
  • Terminal Type:Solder pads
  • Operating Voltage: 2V
  • Current Consumption:0.5mA
  • Frequency:100-16000Hz
  • Sensitivity:-47dB
  • Dimensions:9.7mm x 5mm
Type Microphone
Frequency Response 100 to1000Hz
Impedance <2.2Ω
Sensitivity -47+/-3dB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot