Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Coil Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.34 |
10+ | £1.21 |
50+ | £1.05 |
100+ | £0.858 |
500+ | £0.751 |
1000+ | £0.649 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616296 is a 10A, miniature, PCB mounting, general purpose, power relay.
The relay has a 24V DC coil, and SPDT contact configuration.
Designed for switching control signals within circuits.
Its miniature dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.
Coil Resistance | 320Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Height | 20.2mm |
Length | 20mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 10A |
Switching Power | 2500VA, 280W |
Switching Voltage Max (AC) | 250V AC |
Switching Voltage Max (DC) | 28V |
Type | Power Relay |
Width | 16.3mm |
To use this facility please Sign In.
Sign In