Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Coil Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.29 |
10+ | £1.16 |
50+ | £1.01 |
100+ | £0.826 |
500+ | £0.721 |
1000+ | £0.625 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616310 is a 10A, micro miniature, PCB mounting, non-latching, power relay.
The relay has a 5V DC coil and SPST-NO contact configuration.
Designed for switching control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including automation control, measurement, and industrial equipment.
Coil Voltage | 5V |
---|---|
Contact Configuration | SPST-NO |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 10A |
Switching Power | 2500VA, 300W |
Switching Voltage Max (AC) | 277V |
Switching Voltage Max (DC) | 30V |
Type | Power Relay |
To use this facility please Sign In.
Sign In