R-TECH 616312 RT32FN Miniature PCB Relay, Non-Latch, SPST-NO, 1FormA, 24VDC 10A

Standard range
Order Code:

61-6312

Brand: R-TECH MPN: 616312 EAN-13: 5053556019045
  • Quickly find another product in this range by Coil Voltage:

    5V 12V 24V
Qty Unit Price (Ex VAT)
1+ £1.29
10+ £1.16
50+ £1.01
100+ £0.826
500+ £0.721
1000+ £0.625
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,998 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616312 is a 10A, micro miniature, PCB mounting, non-latching, power relay.
The relay has a 24V DC coil and SPST-NO contact configuration.

Designed for switching control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including automation control, measurement, and industrial equipment.


  • Miniature Size
  • Non-Latching
  • Contact Form: 1 Form A (SPST-NO)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Voltage 24V
Contact Configuration SPST-NO
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA, 300W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot