R-TECH ABS Handheld Enclosures with Battery Compartment

R-TECH Brand: R-TECH
<P>ABS handheld enclosures with battery compartment, ergonomically designed for use with electronic instruments. The removable infra-red end panel can be easily modified for switches, displays and connectors, etc.</P>
  • Available in grey or black
  • Built-in battery compartment
  • Dimensions: 92 x 66.5 x 21mm
  • Made from high impact UL94–HB ABS
  • Suitable for housing remote controls, medical devices, scientific instruments, communications equipment, etc.
  • Recessed area in top lid, ideal for membrane keypad
  • Designed to accept 2x AAA batteries
Description Image Product Buy Qty Pricing (Ex VAT) Colour Finish Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material Flame Resistance IP rating Type
R-TECH 300391 ABS Handheld Enclosure 92x66.5x21 Grey W/ Battery Comp
R-TECH 300391 ABS Handheld Enclosure 92x66.5x21 Grey W/ Battery Comp
Standard range
Order code: 30-0391
MPN: 300391

23 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £3.06
5+ £2.68
10+ £2.34
25+ £2.19
50+ £2.02
Grey High impact 21mm 92mm 66.5mm IR end panel Battery compartment ABS UL94-HB IP20 Hand-Held Enclosures
R-TECH 300392 ABS Handheld Enclosure 92x66.5x28 Black W/Battery Comp
R-TECH 300392 ABS Handheld Enclosure 92x66.5x28 Black W/Battery Comp
Standard range
Order code: 30-0392
MPN: 300392

180 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £3.34
5+ £2.93
10+ £2.55
25+ £2.39
50+ £2.21
Black Satin textured 21mm 92mm 66.5mm IR end panel Battery compartment ABS UL94-HB IP20 Hand-Held Enclosures


Trustpilot