R-TECH General Purpose PCB Relays, DPDT 8A

R-TECH Brand: R-TECH
<p>These <strong>R-TECH </strong>8A, PCB mounting, general purpose, power relays are low profile relays.<br>They have a 12V or 24V DC coil, and DPDT contact configuration.</p><p>Designed for switching control signals within circuits.<br>Their compact dimensions and lightweight construction make them suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.</p>
  • Low Profile
  • Contact Form: 2 Form C (DPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC) Type Width
R-TECH 616293 RT115F General Purpose PCB Relay, DPDT 12VDC 8A
R-TECH 616293 RT115F General Purpose PCB Relay, DPDT 12VDC 8A
Standard range
Order code: 61-6293
MPN: 616293

1,287 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £3.14
10+ £2.83
50+ £2.46
100+ £2.02
500+ £1.77
1000+ £1.53
360Ω 12V DPDT 15.8mm 29mm PCB -40 to +85°C 8A 2000VA, 240W 440V AC 120V Power Relay 12.6mm
R-TECH 616294 RT115 General Purpose PCB Relay, DPDT 24VDC 8A
R-TECH 616294 RT115 General Purpose PCB Relay, DPDT 24VDC 8A
Standard range
Order code: 61-6294
MPN: 616294

886 in stock, despatched same dayAdditional 2,000 due on 27/06/2025
1+ £3.19
10+ £2.88
50+ £2.50
100+ £2.05
500+ £1.80
1000+ £1.55
1440Ω 24V DPDT 15.8mm 29mm PCB -40 to +85°C 8A 2000VA, 240W 440V AC 120V Power Relay 12.6mm


Trustpilot