Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

R-TECH Hexagonal M3 Threaded F-F A2 Stainless Steel Spacers - 5.5mm AF

<P>These 5.5mm AF hexagonal female to female spacers have M3 tapped holes in both ends.</P>
  • Range of body lengths
  • Hole threaded depth: 10mm each end
  • Sizes below 20mm body length are threaded throughout their length
  • Width across flats: 5.5mm
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile Strength: 750 N/mm² Min.
  • Surface finish: natural
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25

Trustpilot