R-TECH Hexagonal M3 Threaded M-F A2 Stainless Steel Pillars - 5.5mm AF

<P>These 5.5mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.</P><P>Their undercut design removes the need for washers in assembly and gives a flush fit.</P>
  • Range of body lengths
  • Stud length: 6mm
  • Width across flats: 5.5mm
  • Undercut design in accordance with DIN 76-B
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile strength: 750 N/mm² min.
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Description Image Product MPN Pricing (Ex VAT) Buy Qty Body Length Type External Width Material Thread Size
R-TECH 524393 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 5mm - Pk 25
R-TECH 524393 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 5mm - Pk 25
Standard range
524393
1+ £26.00
5+ £22.80
10+ £22.10
20+ £21.75
50+ £21.45
100+ £21.05

7 in stock, despatched same day
5mm Hexagonal threaded: M-F 5.5mm Stainless steel M3
R-TECH 524394 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 8mm - Pk 25
R-TECH 524394 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 8mm - Pk 25
Standard range
524394
1+ £10.16
5+ £9.48
10+ £9.16
20+ £9.00
50+ £8.88
100+ £8.70

40 in Stock, despatched same day
8mm Hexagonal threaded: M-F 5.5mm Stainless steel M3
R-TECH 524396 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 10mm - Pk 25
R-TECH 524396 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 10mm - Pk 25
Standard range
524396
1+ £11.23
5+ £10.82
10+ £10.46
20+ £10.32
50+ £10.16
100+ £9.93

51 in stock, despatched same day
10mm Hexagonal threaded: M-F 5.5mm Stainless steel M3


Trustpilot