R-TECH Hexagonal M4 Threaded M-F Brass Spacers - 7mm AF

<P>These 7mm AF hexagonal male to female spacers have an M4 tapped hole and threaded stud.</P><P>Their undercut design removes the need for washers in assembly and gives a flush fit.</P>
  • Range of body lengths
  • Stud length: 8mm
  • Width across flats: 7mm
  • Undercut design in accordance with DIN 76-B
  • Material: Brass or Zinc-plated Steel
  • Tensile Strength: 430 N/mm² Min.
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
  • 25mm model & Zinc-plated Steel variant also available in packs of 100
Description Image Product MPN Pricing (Ex VAT) Buy Qty Body Length Type External Width Material Thread Size
R-TECH 524379 Hex Threaded M-F Spacer Brass 7mm A/F M4 8mm - Pack Of 25
R-TECH 524379 Hex Threaded M-F Spacer Brass 7mm A/F M4 8mm - Pack Of 25
Standard range
524379
1+ £11.00
5+ £9.55
10+ £9.11
20+ £8.64
50+ £8.07
100+ £7.87

1 in stock, despatched same day
8mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524381 Hex Threaded M-F Spacer Brass 7mm A/F M4 10mm - Pack Of 25
R-TECH 524381 Hex Threaded M-F Spacer Brass 7mm A/F M4 10mm - Pack Of 25
Standard range
524381
1+ £11.00
5+ £9.87
10+ £9.42
20+ £8.94
50+ £8.33
100+ £8.14

41 in stock, despatched same day
10mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524382 Hex Threaded M-F Spacer Brass 7mm A/F M4 12mm - Pack Of 25
R-TECH 524382 Hex Threaded M-F Spacer Brass 7mm A/F M4 12mm - Pack Of 25
Standard range
524382
1+ £9.56
5+ £9.05
10+ £8.64
20+ £8.20
50+ £7.63
100+ £7.47

48 in stock, despatched same day
12mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524384 Hex Threaded M-F Spacer Brass 7mm A/F M4 15mm - Pack Of 25
R-TECH 524384 Hex Threaded M-F Spacer Brass 7mm A/F M4 15mm - Pack Of 25
Standard range
524384
1+ £10.40
5+ £9.83
10+ £9.40
20+ £8.92
50+ £8.31
100+ £8.11

6 in stock, despatched same day
15mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524385 Hex Threaded M-F Spacer Brass 7mm A/F M4 20mm - Pack Of 25
R-TECH 524385 Hex Threaded M-F Spacer Brass 7mm A/F M4 20mm - Pack Of 25
Standard range
524385
1+ £12.60
5+ £11.19
10+ £10.67
20+ £10.11
50+ £9.41
100+ £9.21

18 in stock, despatched same day
20mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524417 Hex Threaded M-F Spacer St/Zn 7mm A/F M4 25mm - Pack Of 100
R-TECH 524417 Hex Threaded M-F Spacer St/Zn 7mm A/F M4 25mm - Pack Of 100
Standard range
524417
1+ £32.55
5+ £30.72
10+ £29.36
20+ £27.92
50+ £25.96
100+ £25.34

Out of stock
25mm Hexagonal threaded: M-F 7mm Nickel plated brass M4
R-TECH 524387 Hex Threaded M-F Spacer Brass 7mm A/F M4 40mm - Pack Of 25
R-TECH 524387 Hex Threaded M-F Spacer Brass 7mm A/F M4 40mm - Pack Of 25
Standard range
524387
1+ £17.17
5+ £15.36
10+ £14.67
20+ £13.93
50+ £12.98
100+ £12.68

36 in stock, despatched same day
40mm Hexagonal threaded: M-F 7mm Nickel plated brass M4


Trustpilot