Christmas Opening Hours and Delivery Dates here

R-TECH PCB Mount Fuseholder Range

R-TECH Brand: R-TECH
These PCB mount R-TECH fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit.
  • UL and VDE approved
  • Compliant to EN60127 miniature fuses and general requirements
  • Operating Temperature -40°C to 85°C
Description Image Product Buy Pricing (Ex VAT) Mounting Type Type Base Colour IP Rating Flammability Height Material Length Nominal Voltage Rated Current (UL) Rated Current (VDE) Terminal Material Width Fuse Size
R-TECH 522818 PCB Mount 5x20 Fuseholder Straight Pin
R-TECH 522818 PCB Mount 5x20 Fuseholder Straight Pin
Standard range
Order code: 52-2818
MPN: 522818

16,696 in stock, despatched same dayAdditional 38,196 due on 14/01/2026
5+ £0.259
25+ £0.199
100+ £0.164
500+ £0.145
1000+ £0.132
2000+ £0.124
Price per unit Ex VAT
PCB Fuse Holder Beige UL 94-V0 19mm Thermoplastic 23.4mm 250V AC 15A 10A Tin-plated copper alloy 8.8mm 5x20mm
R-TECH 522819 PCB Mount 5x20 Fuseholder Transparent Cover
R-TECH 522819 PCB Mount 5x20 Fuseholder Transparent Cover
Standard range
Order code: 52-2819
MPN: 522819

Out of stock4,132 due on 14/07/2026
5+ £0.145
25+ £0.112
100+ £0.092
500+ £0.082
1000+ £0.074
2000+ £0.070
Price per unit Ex VAT
Clear Plastic 5x20mm
R-TECH 522821 PCB Mount 5x20 Fuseholder Vertical Bayonet Release
R-TECH 522821 PCB Mount 5x20 Fuseholder Vertical Bayonet Release
Standard range
Order code: 52-2821
MPN: 522821

4,585 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £1.11
10+ £0.853
25+ £0.703
100+ £0.622
500+ £0.566
1000+ £0.532
Price per unit Ex VAT
PCB Black IP40 UL 94-V0 12mm Thermoplastic 33.1mm 250V AC 20A 10A Tin-plated copper alloy 13mm 5x20mm
R-TECH 522822 PCB Mount 5x20 Fuseholder Horizontal Bayonet Release
R-TECH 522822 PCB Mount 5x20 Fuseholder Horizontal Bayonet Release
Standard range
Order code: 52-2822
MPN: 522822

2,013 in stock, despatched same dayAdditional 2,000 due on 14/01/2026
1+ £1.15
10+ £0.879
25+ £0.725
100+ £0.641
500+ £0.583
1000+ £0.548
Price per unit Ex VAT
PCB Black IP40 UL 94-V0 17mm Thermoplastic 33.1mm 250V AC 20A 10A Tin-plated copper alloy 13mm 5x20mm


Trustpilot