R-TECH Rocker Switches 250V AC 10A

<P>A range of compact 'snap-in' panel-mounting rocker switches that comply with EN61058.1 (VDE 630 part 1).</P>
  • Contact configuration: SPST or SPDT
  • Action: On-off or On-off-On
  • Maintained-Maintained or Maintained-0-Maintained
  • Current rating: 10A
  • Voltage rating: 250V AC
  • Colour: black
Description Image Product MPN Pricing (Ex VAT) Buy Qty Action Contact Configuration Type Illumination Colour(s) Illumination Type Max. Current
R-TECH 522781 Rocker Switch SPST On-Off 250V AC 10A Black
R-TECH 522781 Rocker Switch SPST On-Off 250V AC 10A Black
Standard range
522781
5+ £0.690
10+ £0.620
25+ £0.552
50+ £0.515
100+ £0.494
250+ £0.474

Order in multiples of 5


975 in stock, despatched same dayAdditional quantity lead time 5 months
On / off SPST Rocker switch N/A None 10A
R-TECH 522782 Rocker Switch SPDT On-Off-On 250V AC 10A Black
R-TECH 522782 Rocker Switch SPDT On-Off-On 250V AC 10A Black
Standard range
522782
1+ £1.36
10+ £1.22
25+ £1.09
50+ £1.01
100+ £0.966
250+ £0.927

1,740 in stock, despatched same dayAdditional quantity lead time 5 months
On / off / on SPDT Rocker switch N/A None 10A
R-TECH 522783 Rocker Switch SPST On-Off 250V AC 10A
R-TECH 522783 Rocker Switch SPST On-Off 250V AC 10A
Standard range
522783
5+ £0.870
10+ £0.781
25+ £0.695
50+ £0.649
100+ £0.623
250+ £0.597

Order in multiples of 5


504 in stock, despatched same dayAdditional 500 due on 04/08/2025
On / off SPST Rocker switch N/A None 10A


Trustpilot