R-TECH SAC305 Solder 3% M1 Flux 0.5-2% Halide 250g/500g Reel Range

<p><strong>R-TECH SAC305 Solder 3% M1 Flux </strong>is a high purity, lead-free, no clean solder wire. It has a fast flow (3%) flux core.<br>The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint with a shiny solder finish. The Halide content in the SAC305 solder results in improved soldering performance, with increased soldering speed. SAC305 solder has a hard resistance and is not susceptible to breaking.</p><p>Suitable for both hand and automated soldering applications for IPC-6011 Class 1 electronic products.</p>
  • Available in 26SWG, 22SWG, 20SWG and 18SWG (0.5mm, 0.7mm, 1mm and 1.2mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting Temperature: 217-220°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on 250g or 500g reels

Trustpilot