R-TECH SC100e Solder 2% L1 Flux <0.5% Halide 250g/500g Reel Range

<p><strong>R-TECH SC100e Solder 2% L1 Flux </strong>is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.<br>The Halide content in the SC100e solder results in improved soldering performance, with increased soldering speed. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish. <br>It provides a lower cost alternative to SAC305 solder.</p><p>Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.</p>
  • Available in 26SWG, 22SWG, 20SWG and 18SWG (0.5mm, 0.7mm, 1mm and 1.2mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on 250g or 500g reels
Description Image Product MPN Pricing (Ex VAT) Buy Qty Weight SWG Wire Diameter Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
R-TECH 857014 SC100e Solder 2% L1 Flux <0.5% Halide 1.2mm 250g Reel
R-TECH 857014 SC100e Solder 2% L1 Flux <0.5% Halide 1.2mm 250g Reel
Standard range
857014
1+ £31.03
5+ £28.69
10+ £27.15
25+ £25.77
50+ £24.52
100+ £23.39

16 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 18 1.2mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 856992 SC100e Solder 2% L1 Flux <0.5% Halide 1.2mm 500g Reel
R-TECH 856992 SC100e Solder 2% L1 Flux <0.5% Halide 1.2mm 500g Reel
Standard range
856992
1+ £49.11
5+ £45.40
10+ £42.97
25+ £40.79
50+ £38.81
100+ £37.02

30 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 18 1.2mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 857015 SC100e Solder 2% L1 Flux <0.5% Halide 1.0mm 500g Reel
R-TECH 857015 SC100e Solder 2% L1 Flux <0.5% Halide 1.0mm 500g Reel
Standard range
857015
1+ £52.42
5+ £48.46
10+ £45.87
25+ £43.53
50+ £41.43
100+ £39.51

36 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 20 1mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 857016 SC100e Solder 2% L1 Flux <0.5% Halide 0.7mm 250g Reel
R-TECH 857016 SC100e Solder 2% L1 Flux <0.5% Halide 0.7mm 250g Reel
Standard range
857016
1+ £34.20
5+ £31.62
10+ £29.92
25+ £28.40
50+ £27.03
100+ £25.78

15 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 22 0.7mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 856991 SC100e Solder 2% L1 Flux <0.5% Halide 0.7mm 500g Reel
R-TECH 856991 SC100e Solder 2% L1 Flux <0.5% Halide 0.7mm 500g Reel
Standard range
856991
1+ £53.48
5+ £49.45
10+ £46.80
25+ £44.42
50+ £42.27
100+ £40.32

23 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 22 0.7mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 857017 SC100e Solder 2% L1 Flux <0.5% Halide 0.5mm 250g Reel
R-TECH 857017 SC100e Solder 2% L1 Flux <0.5% Halide 0.5mm 250g Reel
Standard range
857017
1+ £36.32
5+ £33.58
10+ £31.78
25+ £30.17
50+ £28.71
100+ £27.38

17 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 26 0.5mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire
R-TECH 857018 SC100e Solder 2% L1 Flux <0.5% Halide 0.5mm 500g Reel
R-TECH 857018 SC100e Solder 2% L1 Flux <0.5% Halide 0.5mm 500g Reel
Standard range
857018
1+ £55.59
5+ £51.39
10+ £48.64
25+ £46.16
50+ £43.93
100+ £41.90

19 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 26 0.5mm No clean Lead-free 227°C Sn99.3-99.5Cu0.5-0.7 Soldering Wire


Trustpilot