R-TECH Slotted Pan Head Stainless Steel Screw Range

R-TECH Brand: R-TECH
<p>These <strong>R-TECH Slotted Pan Head A2 Stainless Steel Screws </strong>have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.</p><p>Typical applications include electronic and domestic equipment, general maintenance and construction use. Suitable for use in food, medical and non-severe chemical environments.</p>
  • Material: Stainless Steel, Grade A2 (304)
  • Finish: Self-coloured
  • Supplied in packs of 100
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material
R-TECH 337084 Slotted Pan Head A2 Stainless Steel Screws M3 6mm - Pack Of 100
R-TECH 337084 Slotted Pan Head A2 Stainless Steel Screws M3 6mm - Pack Of 100
Standard range
Order code: 33-7084
MPN: 337084

2 in stock, despatched same day
1+ £4.01
10+ £3.42
50+ £2.95
6mm M3 Machine screw Pan head Slotted Stainless steel A2
R-TECH 337085 Slotted Pan Head A2 Stainless Steel Screws M3 12mm - Pack Of 100
R-TECH 337085 Slotted Pan Head A2 Stainless Steel Screws M3 12mm - Pack Of 100
Standard range
Order code: 33-7085
MPN: 337085

7 in stock, despatched same day
1+ £6.32
10+ £5.39
50+ £4.65
12mm M3 Machine screw Pan head Slotted Stainless steel A2
R-TECH 337086 Slotted Pan Head A2 Stainless Steel Screws M4 12mm - Pack Of 100
R-TECH 337086 Slotted Pan Head A2 Stainless Steel Screws M4 12mm - Pack Of 100
Standard range
Order code: 33-7086
MPN: 337086

Out of stock
1+ £7.45
10+ £6.35
50+ £5.48
12mm M4 Machine screw Pan head Slotted Stainless steel A2


Trustpilot