R-TECH Solder Dispenser for 500g Reel

Standard range
Order Code:

85-5060

Brand: R-TECH MPN: 855060
Qty Unit Price (Ex VAT)
1+ £18.54
5+ £15.51
10+ £14.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
215 in stock, despatched same dayAdditional quantity lead time 8 months

A convenient method of dispensing solder.


  • Accepts most 500g reels of all gauges of solder
  • Installation of reel takes a matter of seconds
  • Spring guide holds end at convenient height and position
  • Heavy base maintains excellent stability
  • Supplied unassembled
  • Solder not included
Type Solder dispenser
Application Accepts Most 500g Reels of all Gauges of Solder
Weight 500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 22, 2015 Question by: Rapid Customer | Product code: 85-5060
Q. What is the diameter of the central feed spindle that fits inside the solder wire reel?
A. Hi Derek, thank you for your question. The centre spindle diameter is 15mm.


Sunday, November 3, 2013 Question by: Rapid Customer | Product code: 85-5060
Q. What is the largest width of a roll of solder that this will tak. Most of mine are 75mm
A. Hi Bill. Thank you for your question. 65mm is really the widest that this reel holder will take.


Thursday, March 8, 2012 Question by: Rapid Customer | Product code: 85-5060
Q. The metal axle on which the solder reel rotates is too large a diameter for DIN reels of solder. Can you supply one with a small diameter?
A. Thanks for your enquiry John. Currently these are the only ones we offer, however it is possible to replace the existing rod with a smaller one.

Reviews


excellent product at a great price

Reviewed by: nigel hood - Friday, May 18, 2012
excellent product at a great price


Trustpilot