Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 420010 RED 220V Panel Neon Indicator

Order Code:  

42-0010

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 420010 Copy to clipboard EAN-13: 5053556003914
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.37
25+ £1.06
50+ £0.892
100+ £0.765
500+ £0.654
1000+ £0.582

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
7,923 in Stock, despatched same dayAdditional quantity lead time 4 months
R-TECH 420010 RED 220V Panel Neon Indicator
  • Brand: R-TECH
  • Light source type: Neon
  • Item package quantity: 1
  • Voltage: 220 Volts
  • Auto part position: Right
Colour Red
Current N/AmA
Intensity N/Amcd
Type Neon
View Angle N/A°
Voltage 220V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review