SCI R13-69-29 Transparent Waterproof Cover for SCI R13-69 Rocker Switches

Extended range
Order Code:

63-0717

Brand: SCI MPN: R13-69-29
Qty Was Unit Price (Ex VAT)
1+ £0.092   £0.087
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A transparent waterproof cover for SCI R13-69 series rocker switches.


  • Dimensions, height: 11.1mm
  • Dimensions, length: 36.5mm
  • Dimensions, width: 28.2mm
  • SCI type R13-69-29
Type Rocker switch
Action N/A
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 10A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 11, 2016 Question by: Rapid Customer | Product code: 63-0717
Q. is the cover compatible with the Arco Elec C6053 switch
A. Hi John, thank you for your question. These are only designed to fit the SCI R13-69 rocker switch. Fitting on other switches may allow water to penetrate the cover so not advised to use.

Reviews


Be the first to submit a review

Trustpilot