SCI R13-91BF01 SPST 10A Red Rocker Switch

Standard range
Order Code:

75-0295

Brand: SCI MPN: R13-91BF01
Qty Unit Price (Ex VAT)
1+ £2.31
25+ £1.91
100+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched same dayAdditional quantity lead time 9 months

Illuminated low-cost rocker switch with concave rocker and SPST contact.


  • On-off operation
  • 16A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 30.2 x 11.2mm panel
  • Quick connect terminal
  • -0°C to +85°C operating temperature
  • 33.2mm long, 13mm wide, 18mm deep
  • Modern ergonomic appearance
  • Matt black bezel with rocker in red
  • Switch provides clear power on indication during 240V AC operation
  • 6.3 x 0.8mm tab connectors
  • UL and CSA approved
  • SCI R13-91 Series
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot