Site: Industry
Currency: GBP    
Raaco 104708 Spare Drawer 150-03

Raaco 104708 Spare Drawer 150-03

Raaco
Standard range
Order Code:

14-1633

Brand: Raaco MPN: 104708 EAN-13: 5733439104708
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 279 x 155 x 64mm
  • Sold singly
  • Raaco type 150-03 / 104708
Type Spare drawer
Colour Translucent
Height 64mm
Length 155mm
Material Polypropylene
Width 279mm

Order Code: 14-1552

MPN: 102049

Raaco
Standard range
Price per unit Ex VAT
1+
£9.60
14 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1635

MPN: 107785

Raaco
Standard range
Price per unit Ex VAT
1+
£6.88
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C