Site: Industry
Currency: GBP    
Raaco 107785 Label For Drawer 150-03 - Pack of 8

Raaco 107785 Label For Drawer 150-03 - Pack of 8

Raaco
Standard range
Order Code:

14-1635

Brand: Raaco MPN: 107785 EAN-13: 5733439107785
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 275 x 18 x 1mm
  • Fit drawer type 150-03
  • Supplied in packs of 60
  • Raaco type 107785
Type Drawer label
Colour White
Height 18mm
Material Card
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C