Site: Industry
Currency: GBP    
Raaco 108980 Spare Drawer 150-00

Raaco 108980 Spare Drawer 150-00

Raaco
Standard range
Order Code:

14-1617

Brand: Raaco MPN: 108980 EAN-13: 5733439108980
Qty Unit Price (Ex VAT)
1+ £2.51
Price per unit Ex VAT
98 in stock, despatched same dayAdditional quantity lead time 14 days

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 153 x 55 x 41mm
  • Sold singly
  • Raaco type 150-00 / 108980
Type Spare drawer
Colour Translucent
Height 41mm
Length 153mm
Material Polypropylene
Width 55mm

Order Code: 14-1546

MPN: 101981

Raaco
Standard range
Price per unit Ex VAT
1+
£8.90
55 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1619

MPN: 109024

Raaco
Standard range
Price per unit Ex VAT
1+
£9.85
10 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C