Raaco 126588 Plastic Storage Cabinet 20 Drawer

Standard range
Order Code:

14-2084

Brand: Raaco MPN: 126588 EAN-13: 5733439126588
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 4 weeks

A robust storage cabinet housing 20 clear polypropylene drawers within a black polypropylene frame that can either be used free standing, or wall mounted to make the most of the space you have available. This storage unit is ideal for storing all manner of small parts and components. The clear drawers allow contents to be easily seen and accessed saving you valuable time and effort when looking for the part you need.


  • Frame and drawers made from durable polypropylene
  • Clear drawers allow contents to be seen
  • Free-standing or wall-mountable
  • Overall dimensions 184 x 305 x 149mm
  • Internal size of each individual drawer 137 x 52 x 35mm
  • External size of each individual drawer 139 x 54 x 37mm 
Type Cabinet
Colour Black
Height 184mm
Length 149mm
Material Polypropylene
Width 305mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 27, 2018 Question by: Rapid Customer | Product code: 14-2084
Q. hi can these be wall mounted
A. Hi Darren, thank you for your question. Product details imply it can be free standing or wall mountable.


Tuesday, July 14, 2015 Question by: Rapid Customer | Product code: 14-2084
Q. What size dividers does this take?
A. Hi Charlie, thank you for your question. Please see 14-1546 for suitable dividers.


Saturday, October 8, 2011 Question by: Rapid Customer | Product code: 14-2084
Q. What Size Is This Drawer Set?
A. Thanks for the enquiry the overall size of the unit is as follows 184mm x 305mm x 149mm

Reviews


Reviewed by: James C - Monday, December 22, 2008

Reviewed by: Simon Allen - Wednesday, April 2, 2008
Great price and sturdy construction, well made, just the job. Each draw has small pips on the underside which prevent the draws from all sliding out if you accidentally tilt the cabinet forward.


Trustpilot