Raaco 131681 Mixed Bag Of Cabinet Drawer Dividers

Standard range
Order Code:

96-8512

Brand: Raaco MPN: 131681 EAN-13: 5733439131681
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 1 day

Raaco Bag with dividers for DIY drawers.

Contents:

10 x dividers for drawer 150-00.
3 x dividers for drawer 150-02.
2 x dividers for drawer 150-03/150-04.


Type Divider
Colour Opaque
Height 150mm
Length 200mm
Lifetime Warranty No
Material Polypropylene
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot