Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | raaco-24 * | Unit Price (Ex VAT) |
---|---|---|
1+ | £36.76 | £19.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raaco 1321-07 C10-40 Metal Cabinet has 40 assorted drawers for a variety of storage options. The cabinet is made of painted steel and the drawers are made of polypropylene (PP).
Drawers: 35 x 150-00 (41 x 55 x 153mm), 3 x 105-02 (64 x 91 x 154mm) & 2 x 150-04 (64 x 139 x 155mm).
Type | Cabinet |
---|---|
Colour | Black |
Height | 465mm |
Length | 147mm |
Lifetime Warranty | No |
Material | Steel / polypropylene |
Width | 306mm |
To use this facility please Sign In.
Sign In