Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raaco A4 Profi Assorter 55 4 x 8-15 is made from a strong polypropylene, with 15 removable inserts and an opaque lid for easy visibility. A grid system ensures inserts remain firmly in place. The assorter is fitted with reliable catches and handle with a close fitting profiled lid for safe transportation of contents.
Removable Insert Sizes:
5 x A9-1 (47 x 39 x 55mm)
2 x A9-2 (47 x 39 x 109mm)
1 x A9-3 (47 x 39 x 163mm)
1 x A9-4 (47 x 39 x 218mm)
4 x A8-1 (47 x 55 x 79mm)
1 x A8-2 (47 x 55 x 157mm)
1 x A7-1 (47 x 79 x 109mm)
Type | Organiser |
---|---|
Compartments | 15 |
Height | 57mm |
Length | 261mm |
Lifetime Warranty | No |
Material | Polypropylene |
Width | 338mm |
To use this facility please Sign In.
Sign In