Raaco 139342 Safebox 150 330 x 451 x 403mm - Empty

Extended range
Order Code:

14-2047

Brand: Raaco MPN: 139342 EAN-13: 5733439139342
Qty Unit Price (Ex VAT)
1+ £414.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2025

This empty Safebox from Raaco is made from painted steel fitted with rails mounted on ball bearings and fitted with a key lock.


  • 2 compartments
  • Colour: blue
  • Width 451mm
  • Height 403mm
  • Depth 330mm
  • Capacity 40kg
  • Manufacturer's part 139342
Type Safebox
Compartments 2
Height 403mm
Length 330mm
Lifetime Warranty No
Material Steel
Width 451mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot