Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £76.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Raaco CarryMore 80 storage and transport system is supplied with 2 x CarryLite 80 4x8-9. Equipped with ergonomic handle and connecting lock-mechanism to link together several units. Retainers stop the CarryLite boxes from falling out during transportation.
Made of polypropylene and copolymer (PP and CO).
Contains 2 CarryLite 80 4x8-9.
Type | Organiser |
---|---|
Compartments | 2 x 9 |
Height | 241mm |
Length | 263mm |
Lifetime Warranty | No |
Material | Polypropylene and copolymer |
Width | 386mm |
To use this facility please Sign In.
Sign In