Raaco CarryLite 150 Insert with extra depth. Can be used in CarryLite 150 5x10-8 and CarryLite 150 5x10-0/DL.
- Colour: Transparent
- Insert: 150-A8-1
- Supply Qty: 1
Type |
Insert |
Height |
133mm |
Length |
79mm |
Material |
Polypropylene |
Weight |
0.064kg |
Width |
55mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In