Raaco 181273 CarryMore Trolley + CarryMore Mix 2

Extended range
Order Code:

14-2678

Brand: Raaco MPN: 181273 EAN-13: 5733439181273
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £410.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2025

The Raaco CarryMore Trolley + CarryMore Mix 2 storage and transport system comes complete with 1 CarryMore 55 units and 2 CarryMore 80 units. Both the trolley and CarryMore units are equipped with an ergonomic handle, to ensure a good grip. The CarryMore units have a connecting lock-mechanism to link together several units.

Each CarryMore 55 unit contains 2 CarryLite 55 4x8-16 storage boxes (included).
Each CarryMore 80 unit contains 2 CarryLite 80 4x8-9 storage boxes (included).


  • Colour: Black
  • Removable CarryMore units included
  • Removable CarryLite boxes included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Trolley storage system
Height 1100mm
Length 575mm
Weight 23.1kg
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot