Raaco 189804 S258 CarryLite Shelving

Extended range
Order Code:

14-2658

Brand: Raaco MPN: 189804 EAN-13: 5733439189804
Qty Unit Price (Ex VAT)
1+ £616.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2025

The Raaco S258 CarryLite shelving is made from aluminium. It comes with 8 removable CarryLite storage boxes.

CarryLite storage (included):

3 x CarryLite 55 4x8-16
5 x CarryLite 80 4x8-9


  • Material: Aluminium
  • Colour: Self-coloured
  • Removable CarryLite boxes: Included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Shelving with Carry Cases
Height 992mm
Length 380mm
Material Aluminium
Weight 26.1kg
Width 405mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot