Raaco 190091 S299 Carrylite Shelving

Extended range
Order Code:

14-2668

Brand: Raaco MPN: 190091 EAN-13: 5733439190091
Qty Unit Price (Ex VAT)
1+ £771.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2025

The Raaco S299 CarryLite shelving is made from aluminium. It comes with 9 removable CarryLite storage boxes.

CarryLite storage (included):

4 x CarryLite 55 5x10-25/2
5 x CarryLite 80 5x10-15


  • Material: Aluminium
  • Colour: Self-coloured
  • Removable CarryLite boxes: Included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Shelving with Carry Cases
Height 992mm
Length 380mm
Material Aluminium
Weight 31.13kg
Width 486mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot