Raaco 760188 20" Tool Bag Trolley

Order Code:

14-1578

Brand: Raaco MPN: 760188 EAN-13: 5733439760188
  • Country of Origin: China

Discontinued


The Raaco 760188 is a tool bag with wheels and a telescopic handle. It has a hard waterproof base and lots of pockets both inside and outside for tools and accessories.

It is ideal for transporting heavy tools over long distances.


  • Made from tear-resistant polyester
  • Depth: 310mm
  • Width: 520mm
  • Height: 445mm
  • Height - handle extended: 1040mm
  • Net weight: 5.662kg
  • Raaco type 760188

Tools not included.
Type Tool bag
Length 1040mm
Material Polyester

Questions


*Question functionality currently disabled


Wednesday, January 31, 2018 Question by: Rapid Customer | Product code: 14-1578
Q. Does this have a laptop compartment?
A. Hi Ciaran, thank you for your question. This does not have a dedicated laptop compartment.

Reviews


Be the first to submit a review

Trustpilot