Raaco 760232 Professional Tool Trolley

Order Code:

14-1580

Brand: Raaco MPN: 760232 EAN-13: 5733439760232
  • Country of Origin: Denmark

Discontinued


The Raaco 760232 professional tool trolley consists of a wheeled trolley with a telescopic handle and a fixed tool bag with a re-enforced, waterproof floor.

The tool bag has a large number of internal and external pockets in different sizes to hold a multitude of different tools. The large internal compartment can be divided into two by means of a removable tool panel.


  • Bag made from durable re-enforced polyester
  • Colour: blue
  • Bag length: 520mm
  • Bag width: 310mm
  • Bag height: 445mm
  • Net weight: 5.662kg
  • Volume: 0.08m³
  • Max. carrying load: 40kg
  • Raaco type 760232
Type Tool trolley
Brand Range/Family Raaco
Length 520mm
Lifetime Warranty No
Material Polyester

Reviews


Be the first to submit a review

Trustpilot