Christmas Opening Hours and Delivery Dates here

Raaco HandyBox 55 with 4 Assorter 55 Service Cases

Raaco Brand: Raaco

The Raaco HandyBox 55 is a lightweight yet robust, portable storage unit which includes 4 Raaco Assorter 55 service cases.

  • Supplied complete with 4 Assorter Cases and compartments
  • 2 cases with 15 compartments and 2 cases with 17 compartments
  • Can be used as a stand-alone rack, or can be stacked, hung or grouped together
  • Moulded-in lugs allow safe side-by-side grouping
  • Carrying handle folds flat for vertical stacking
  • Impact-proof polypropylene
  • Ideal for the mobile workshop
  • Overall dimensions: 310 (H) x 376 (W) x 265 (D) mm
  • Net weight 4.66kg
  • Colour: black
HandyBox also available separately, without assorter 55 cases.
Description Image Product Buy Pricing (Ex VAT) Number of Compartments Height Width Length Material
Raaco 136242 Handybox 55x4
Raaco 136242 Handybox 55x4
Standard range
Order code: 14-0601
MPN: 136242

28 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £39.99
Price per unit Ex VAT
15 / 15 / 17 / 17 310mm 265mm 376mm Polypropylene
Raaco 136259 HandyBox 55 - Empty
Raaco 136259 HandyBox 55 - Empty
Extended range
Order code: 14-0603
MPN: 136259

52 available to back orderBack-order availability date - 12/01/2026
1+ £41.08
Price per unit Ex VAT
0 310mm 265mm 376mm Polypropylene
Raaco typeDescriptionOrder code
136242With 4 Assorter cases14-0601
136259Empty14-0603


Trustpilot