Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Miniature Radial Fixed Chokes 5%

<p>These inductors are suitable for decoupling, equalisation of interference suppression in the HF/LF ranges.</p>
  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Order codeValueCurrent max.Q min.f res min.DCR max.
(mH)(mA)(MHz)(Ω)
50-11840.1800706000.15
50-11881.0800551550.25
50-11972.280065850.33
50-11904.775060580.44
50-11942256060200.85
50-1195684406081.4