Radial Electrolytic Capacitor Kit 93pcs

Order Code:

13-0220

Brand: Forever MPN: KIT RAD ELEC 85C

Discontinued


This 93-piece capacitor kit contains a range of micro-miniature radial leaded electrolytic capacitors. The capacitors have a high capacitance per unit volume and are ideal for applications where high density packaging and low profile capacitors are required.


  • Each value individually packed
  • A total of 12 different values
  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Kit Quantity 93

Reviews


Good selection

Reviewed by: Mr David Morgan - Thursday, September 17, 2015
A good mix of decent quality electrolytic capacitors. They are packed with the various values individually bagged and labelled. A good buy especially if starting out on a number of projects.

Perfect

Reviewed by: Mr Arran Fortuna - Thursday, August 27, 2015
Exactly as described.

Brilliant for pick and mix

Reviewed by: Robert Wilson - Thursday, April 9, 2015
I do a lot of prototyping and these are great for setting up a pick and mix stores system...

Incredibly handy

Reviewed by: Aaron Brady - Thursday, March 5, 2015
Having a grab bag of caps to use has been great in noodling around with small lunch-time projects with my co-workers. The quantities are pretty good matches for how commonly each value is used, though as I've been doing audio projects having 6 or 4 of things instead of 5 would be handier (stereo, don't you know ...).

Very good

Reviewed by: Kenneth Ord - Wednesday, July 30, 2014
A nice collection with a good spread of value. The packaging is appropriate and all the capacitors are well presented and function reliably.


Trustpilot