Rafi 1.30.242.701/0207 Selector Switch Round Latch 1x90° Slate-Grey Form V 5pk

Order Code:

59-3819

Brand: RAFI MPN: 1.30.242.701/0207

Discontinued


A selector switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°.
  • Switch type: Selector switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Lighting style: none
  • Main Colour: Black
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Switching angle: 1 x 90°
  • Protection type: IP65
  • Type (manufacturer type): 1.30.242.701/0207

Reviews


Be the first to submit a review

Trustpilot