Rafi 1.30.245.202/0000 Key Switch Round Latch 1 x 90° IP65 Metallic Type 455 2pk

Order Code:

59-3848

Brand: RAFI MPN: 1.30.245.202/0000

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. This switch is protected to IP65.
  • Switch type: Key switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Mechanical status indicator
  • Key removal position: Off/-
  • Lighting style: none
  • Main Colour: Metal
  • Operating temperature: -25 to +70°C
  • Print motif: 0/1
  • Switching angle: 1 x 90°
  • Protection type: IP65
  • Type (manufacturer type): 1.30.245.202/0000

Reviews


Be the first to submit a review

Trustpilot