Rafi 114001501 Tact Switch 1 x Off/(On) 100mA 35V Blue THT Out 12 12mm

Order Code:

59-3145

Brand: RAFI MPN: 114001501

Discontinued


A tactile switch from Rafi. The Racon 8 h button in the RAFI provides extremely reliable switching and requires very little space. The buttons may be used singly or in keypads. Suitable for most soldering processes, such as wave, reflow (SMD) and hand soldering


  • Switch type: Tact switch
  • Connection: THT outward
  • Panel cut-out: 12 x 12mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Blue
  • Actuating force: 3.6N
  • Additional product specs: Snap action contact
  • Bounce duration: 5 ms
  • Contact resistance: 100 mΩ
  • Contact type: 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting style: none
  • Operating temperature: -40 to +90°C
  • Resistance: 100 mΩ
  • Switch travel: 0.61 (±0.1)mm
  • Switching capacity (max.): 1W
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Type (manufacturer type): 1.14.001.501/0000
Type Tactile switch
Action Off / (on)
Contact Configuration SPST off / (on)
Illumination Colour(s) Blue
Illumination Type None
Max. Current 0.1A

Reviews


Be the first to submit a review

Trustpilot