Rafi 546169043 Key Cap Round Ø19mm 9.7mm

Rafi 546169043 Key Cap Round Ø19mm 9.7mm

Order Code:

59-3149

Brand: RAFI MPN: 546169043

Discontinued


A key cap for Rafi switches. Suitable for all buttons in the Racon 8 h and Racon 12 h series Ø 19mm (bore hole Ø 20 mm)


  • Switch type: Key cap for tact switch
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Lighting style: None
  • Dimensions: 9.7mm
  • Dimensions, Ø: 19mm
  • Type (manufacturer type): 5.46.169.043/0000
Type Key cap
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot