Christmas Opening Hours and Delivery Dates here

Rafi 9.201190010301 Emergency Stop (EPO) Switch 2NC 7.5A 400V AC Screw Red

Order Code:

59-2928

Brand: RAFI MPN: 9.201190010301

Discontinued


An emergency power off switch (EPO) from Rafi. At a defined actuating pressure the emergency stop button snaps into its end position. The switch is reset by pulling the mushroom knob back out.


  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Screw type
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Switch position: 2NC
  • Button diameter: 22.3mm
  • Contact type: 2 breakers
  • Unlocking mechanism: Pull
  • Lighting style: none
  • Main Colour: Red, Black
  • Print motif: None
  • Switching current (max.): 7.5A
  • SwitchingVoltage: 400V AC
  • Type (manufacturer type): 9.20.119.001/0301

Switch without "emergency stop" sign.
Type Emergency stop
Contact Configuration DPNC
Current Rating 7.5A
Switch Function Pull to reset

Trustpilot